



744316100 | |
|---|---|
DigiKey Part Number | 732-6176-2-ND - Tape & Reel (TR) 732-6176-1-ND - Cut Tape (CT) 732-6176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744316100 |
Description | FIXED IND 1UH 11.5A 4.75 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 11.5 A 4.75mOhm 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744316100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 158MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 50 | 52,91500 Kč | 2 645,75 Kč |
| 100 | 48,08540 Kč | 4 808,54 Kč |
| 250 | 43,67584 Kč | 10 918,96 Kč |
| 500 | 39,68622 Kč | 19 843,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,67190 Kč | 52 007,85 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |


