LT3120 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2815A

DigiKey Part Number
505-DC2815A-ND
Manufacturer
Manufacturer Product Number
DC2815A
Description
EVAL BOARD FOR LT3120
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3120 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6.5A
Manufacturer
Analog Devices Inc.
Voltage - Input
2.5V ~ 26V
Packaging
Bulk
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LT3120
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 936,85000 Kč1 936,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 936,85000 Kč
Unit Price with VAT:2 343,58850 Kč