



744311330 | |
|---|---|
DigiKey Part Number | 732-1152-2-ND - Tape & Reel (TR) 732-1152-1-ND - Cut Tape (CT) 732-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744311330 |
Description | FIXED IND 3.3UH 6.5A 17.2MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6.5 A 17.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744311330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7040 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 78,30600 Kč | 783,06 Kč |
| 50 | 72,41200 Kč | 3 620,60 Kč |
| 100 | 69,25450 Kč | 6 925,45 Kč |
| 500 | 64,83400 Kč | 32 417,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,53040 Kč | 51 530,40 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |





