
TPS43061RTER | |
|---|---|
DigiKey Part Number | 296-35544-2-ND - Tape & Reel (TR) 296-35544-1-ND - Cut Tape (CT) 296-35544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS43061RTER |
Description | IC REG CTRLR BOOST 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS43061RTER Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 49,72000 Kč | 497,20 Kč |
| 25 | 45,56520 Kč | 1 139,13 Kč |
| 100 | 40,98520 Kč | 4 098,52 Kč |
| 250 | 38,80292 Kč | 9 700,73 Kč |
| 500 | 38,19476 Kč | 19 097,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,06574 Kč | 105 197,22 Kč |
| 6 000 | 34,41116 Kč | 206 466,96 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |





