
CSD86330Q3D | |
|---|---|
DigiKey Part Number | 296-28216-2-ND - Tape & Reel (TR) 296-28216-1-ND - Cut Tape (CT) 296-28216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD86330Q3D |
Description | MOSFET 2N-CH 25V 20A 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 20A 6W Surface Mount 8-LSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD86330Q3D Models |
Category | Rds On (Max) @ Id, Vgs 9.6mOhm @ 14A, 8V |
Manufacturer Texas Instruments | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 920pF @ 12.5V |
Part Status Active | Power - Max 6W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerLDFN |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package 8-LSON (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 100 | 29,27960 Kč | 2 927,96 Kč |
| 500 | 23,65298 Kč | 11 826,49 Kč |
| 1 000 | 22,64949 Kč | 22 649,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,88939 Kč | 49 723,47 Kč |
| 5 000 | 18,68154 Kč | 93 407,70 Kč |
| 7 500 | 18,50450 Kč | 138 783,75 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


