744309zzz  (1390 Pkg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744309zzz  (1390 Pkg)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744309047

DigiKey Part Number
732-3007-2-ND - Tape & Reel (TR)
732-3007-1-ND - Cut Tape (CT)
732-3007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744309047
Description
FIXED IND 470NH 47.5A 0.000165OH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 47.5 A 0.165mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744309047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
46.8A
Shielding
Shielded
DC Resistance (DCR)
0.165mOhm
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1390
Size / Dimension
0.551" L x 0.512" W (14.00mm x 13.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,10000 Kč50,10 Kč
1049,04700 Kč490,47 Kč
5045,25760 Kč2 262,88 Kč
10043,36300 Kč4 336,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30036,56387 Kč10 969,16 Kč
60032,20650 Kč19 323,90 Kč
Manufacturers Standard Package
Unit Price without VAT:50,10000 Kč
Unit Price with VAT:60,62100 Kč