
TPS40303DRCT | |
|---|---|
DigiKey Part Number | 296-TPS40303DRTR-ND - Tape & Reel (TR) 296-TPS40303DRCT-ND - Cut Tape (CT) 296-TPS40303DRCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40303DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40303DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,25504 Kč | 6 563,76 Kč |
| 500 | 25,30762 Kč | 12 653,81 Kč |
| 750 | 24,83336 Kč | 18 625,02 Kč |
| 1 250 | 24,30762 Kč | 30 384,53 Kč |
| 1 750 | 24,00047 Kč | 42 000,82 Kč |
| 2 500 | 23,70490 Kč | 59 262,25 Kč |
| 6 250 | 23,06867 Kč | 144 179,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,05960 Kč | 801,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 25 | 31,11920 Kč | 777,98 Kč |
| 100 | 27,76360 Kč | 2 776,36 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


