



744308040 | |
|---|---|
DigiKey Part Number | 732-3025-2-ND - Tape & Reel (TR) 732-3025-1-ND - Cut Tape (CT) 732-3025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744308040 |
Description | FIXED IND 400NH 25A 0.00037OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Drum Core, Wirewound Inductor 25 A 0.37mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744308040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.37mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1070 | |
Size / Dimension | 0.398" L x 0.276" W (10.10mm x 7.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 39,15300 Kč | 391,53 Kč |
| 50 | 36,20600 Kč | 1 810,30 Kč |
| 100 | 34,73250 Kč | 3 473,25 Kč |
| 250 | 32,41700 Kč | 8 104,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,76520 Kč | 12 882,60 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |



