220 nH Shielded Drum Core, Wirewound Inductor 31 A 0.325mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Drum Core, Wirewound Inductor 31 A 0.325mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744303022

DigiKey Part Number
732-3701-2-ND - Tape & Reel (TR)
732-3701-1-ND - Cut Tape (CT)
732-3701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744303022
Description
FIXED IND 220NH 31A 0.325 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 31 A 0.325mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744303022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.325mOhm
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1050
Tolerance
±20%
Size / Dimension
0.394" L x 0.276" W (10.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
34.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP4-200-REaton - Electronics Division1 837283-3648-1-ND46,92000 KčSimilar
In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,96000 Kč42,96 Kč
1042,12800 Kč421,28 Kč
5038,79120 Kč1 939,56 Kč
10037,12280 Kč3 712,28 Kč
50034,82868 Kč17 414,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,12471 Kč29 124,71 Kč
Manufacturers Standard Package
Unit Price without VAT:42,96000 Kč
Unit Price with VAT:51,98160 Kč