744273222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744273222
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744273222

DigiKey Part Number
732-2961-2-ND - Tape & Reel (TR)
732-2961-1-ND - Cut Tape (CT)
732-2961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744273222
Description
CMC 30UH 1.4A 2LN 2.2 KOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 60 MHz 1.4A DCR 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
744273222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
2.2 kOhms @ 60 MHz
Inductance @ Frequency
30 µH @ 100 kHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,57000 Kč75,57 Kč
1070,11800 Kč701,18 Kč
5063,33940 Kč3 166,97 Kč
10061,08710 Kč6 108,71 Kč
50056,54030 Kč28 270,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,81310 Kč46 813,10 Kč
Manufacturers Standard Package
Unit Price without VAT:75,57000 Kč
Unit Price with VAT:91,43970 Kč