220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 780 Ohms @ 15 MHz 2.2A DCR 32mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 780 Ohms @ 15 MHz 2.2A DCR 32mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744272221

DigiKey Part Number
732-744272221TR-ND - Tape & Reel (TR)
732-744272221CT-ND - Cut Tape (CT)
732-744272221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744272221
Description
CMC 220UH 2.2A 2LN 780 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 780 Ohms @ 15 MHz 2.2A DCR 32mOhm
Datasheet
 Datasheet
EDA/CAD Models
744272221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
780 Ohms @ 15 MHz
Inductance @ Frequency
220 µH @ 100 kHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
32mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1065,28300 Kč652,83 Kč
5058,96240 Kč2 948,12 Kč
10056,86260 Kč5 686,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80046,50480 Kč37 203,84 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč