
ADIN6310CBCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADIN6310CBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADIN6310CBCZ-RL |
Description | 6-PORT INDUSTRIAL ETHERNET SWITC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Ethernet Network Interface 256-CSPBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN6310CBCZ-RL Models |
Category | Voltage - Supply 1.045V ~ 1.155V, 3.135V ~ 3.465V |
Manufacturer Analog Devices Inc. | Package / Case 256-LFBGA, CSPBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 256-CSPBGA (14x14) |
Part Status Active | Mounting Type Surface Mount |
Applications Ethernet Network | Base Product Number |
Interface RGMII, RMII, SGMII, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 643,25735 Kč | 643 257,35 Kč |
| Unit Price without VAT: | 643,25735 Kč |
|---|---|
| Unit Price with VAT: | 778,34139 Kč |




