


744253200 | |
|---|---|
DigiKey Part Number | 732-13998-2-ND - Tape & Reel (TR) 732-13998-1-ND - Cut Tape (CT) 732-13998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744253200 |
Description | CMC 20UH 500MA 3LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 µH @ 100 kHz 3 Line Common Mode Choke Surface Mount 500mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | 744253200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 20 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 48,49200 Kč | 484,92 Kč |
| 50 | 44,28460 Kč | 2 214,23 Kč |
| 100 | 40,26440 Kč | 4 026,44 Kč |
| 500 | 37,55650 Kč | 18 778,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,77631 Kč | 47 664,46 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |







