1.7 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 1A DCR 81mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-S132

DigiKey Part Number
399-19669-ND
Manufacturer
Manufacturer Product Number
SH-S132
Description
CMC 1.7UH 1A 3LN TH
Customer Reference
Detailed Description
1.7 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 1A DCR 81mOhm
Datasheet
 Datasheet
EDA/CAD Models
SH-S132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
1.7 µH @ 100 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
81mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 80°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height (Max)
0.413" (10.50mm)
Package / Case
Vertical, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29.05.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1049,15600 Kč491,56 Kč
2545,48160 Kč1 137,04 Kč
5042,88220 Kč2 144,11 Kč
10040,43160 Kč4 043,16 Kč
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč