
744240501 | |
|---|---|
DigiKey Part Number | 732-744240501TR-ND - Tape & Reel (TR) 732-744240501CT-ND - Cut Tape (CT) 732-744240501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744240501 |
Description | COMMON MODE DATA LINE CHOKE 6.3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.3 µH 2 Line Common Mode Choke Surface Mount 500 Ohms 10A DCR 5.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744240501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Inductance @ Frequency | 6.3 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 5.6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 55,64500 Kč | 556,45 Kč |
| 100 | 46,61560 Kč | 4 661,56 Kč |
| 250 | 44,65688 Kč | 11 164,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,68770 Kč | 18 343,85 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |










