
744239701 | |
|---|---|
DigiKey Part Number | 732-744239701TR-ND - Tape & Reel (TR) 732-744239701CT-ND - Cut Tape (CT) 732-744239701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744239701 |
Description | COMMON MODE DATA LINE CHOKE 8 UH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 8 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 43,06800 Kč | 430,68 Kč |
| 100 | 35,99440 Kč | 3 599,44 Kč |
| 500 | 34,69816 Kč | 17 349,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,34818 Kč | 28 348,18 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |




