



7442335600 | |
|---|---|
DigiKey Part Number | 732-5621-2-ND - Tape & Reel (TR) 732-5621-1-ND - Cut Tape (CT) 732-5621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7442335600 |
Description | CMC 600MA 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 600mA DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7442335600 Models |
Category | Current Rating (Max) 600mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 220mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 50 | 33,16020 Kč | 1 658,01 Kč |
| 250 | 30,03192 Kč | 7 507,98 Kč |
| 500 | 27,32070 Kč | 13 660,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,41654 Kč | 58 249,62 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |














