



744233121 | |
|---|---|
DigiKey Part Number | 732-2579-2-ND - Tape & Reel (TR) 732-2579-1-ND - Cut Tape (CT) 732-2579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744233121 |
Description | CMC 280MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 280mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744233121 Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Würth Elektronik | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 280mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 29,19800 Kč | 291,98 Kč |
| 50 | 27,11220 Kč | 1 355,61 Kč |
| 100 | 25,65230 Kč | 2 565,23 Kč |
| 500 | 24,81804 Kč | 12 409,02 Kč |
| 1 000 | 20,43839 Kč | 20 438,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,73331 Kč | 23 466,62 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |












