



744232101 | |
|---|---|
DigiKey Part Number | 732-744232101TR-ND - Tape & Reel (TR) 732-744232101CT-ND - Cut Tape (CT) 732-744232101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744232101 |
Description | CMC 90MA 2LN 6 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 6 kOhms 90mA DCR 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744232101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 6 kOhms @ 10 MHz | |
Current Rating (Max) | 90mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 29,62800 Kč | 296,28 Kč |
| 50 | 28,28440 Kč | 1 414,22 Kč |
| 100 | 25,63860 Kč | 2 563,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,03289 Kč | 44 065,78 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |










