10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 920 Ohms @ 110 MHz 1.6A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 920 Ohms @ 110 MHz 1.6A DCR 80mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744226S

DigiKey Part Number
732-1476-2-ND - Tape & Reel (TR)
732-1476-1-ND - Cut Tape (CT)
732-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744226S
Description
CMC 10UH 1.6A 2LN 920 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 920 Ohms @ 110 MHz 1.6A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
744226S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
920 Ohms @ 110 MHz
Inductance @ Frequency
10 µH @ 1 kHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.205" (5.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1054,38500 Kč543,85 Kč
5049,13540 Kč2 456,77 Kč
10047,39250 Kč4 739,25 Kč
50043,88582 Kč21 942,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,74383 Kč38 743,83 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč