
ACPL-355JC-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-355JC-500ETR-ND - Tape & Reel (TR) 516-ACPL-355JC-500ECT-ND - Cut Tape (CT) 516-ACPL-355JC-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-355JC-500E |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 10A, 10A |
Manufacturer Broadcom Limited | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 500ns, 33ns |
Part Status Active | Operating Temperature -40°C ~ 110°C (TA) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type IGBT, SiC MOSFET | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V, 15V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 10 | 136,89600 Kč | 1 368,96 Kč |
| 100 | 111,75840 Kč | 11 175,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 98,02552 Kč | 83 321,69 Kč |
| 1 700 | 94,89866 Kč | 161 327,72 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |





