Direct




744221 | |
|---|---|
DigiKey Part Number | 732-1486-2-ND - Tape & Reel (TR) 732-1486-1-ND - Cut Tape (CT) 732-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744221 |
Description | CMC 2MH 600MA 2LN 9.2 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9.2 kOhms @ 2 MHz 600mA DCR 420mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9.2 kOhms @ 2 MHz | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 420mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 50 | 49,13540 Kč | 2 456,77 Kč |
| 100 | 47,39250 Kč | 4 739,25 Kč |
| 500 | 43,88582 Kč | 21 942,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,74383 Kč | 38 743,83 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |








