


SRF0905-202Y | |
|---|---|
DigiKey Part Number | SRF0905-202YTR-ND - Tape & Reel (TR) SRF0905-202YCT-ND - Cut Tape (CT) SRF0905-202YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905-202Y |
Description | CMC 2MH 600MA 2LN 3 KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 1 MHz 600mA DCR 420mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905-202Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 1 MHz | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 420mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,17600 Kč | 454,40 Kč |
| 50 | 17,13440 Kč | 856,72 Kč |
| 100 | 16,15380 Kč | 1 615,38 Kč |
| 250 | 14,94468 Kč | 3 736,17 Kč |
| 500 | 14,09134 Kč | 7 045,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,28774 Kč | 13 287,74 Kč |
| 2 000 | 12,53087 Kč | 25 061,74 Kč |
| 3 000 | 12,10885 Kč | 36 326,55 Kč |
| 5 000 | 11,59774 Kč | 57 988,70 Kč |
| 7 000 | 11,27326 Kč | 78 912,82 Kč |
| 10 000 | 10,99770 Kč | 109 977,00 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |





