744212331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744212331
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744212510

DigiKey Part Number
732-3941-2-ND - Tape & Reel (TR)
732-3941-1-ND - Cut Tape (CT)
732-3941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744212510
Description
CMC 51UH 300MA 2LN 300 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 300 MHz 300mA DCR 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
744212510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 300 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
160mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.142" W (6.50mm x 3.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 902
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,42378 Kč62 423,78 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
194,73000 Kč94,73 Kč
1093,48300 Kč934,83 Kč
5084,45260 Kč4 222,63 Kč
10081,44250 Kč8 144,25 Kč
50075,40110 Kč37 700,55 Kč
Digi-Reel®
QuantityUnit PriceExt Price
193,63000 Kč93,63 Kč
1092,39900 Kč923,99 Kč
5083,47360 Kč4 173,68 Kč
10080,49840 Kč8 049,84 Kč
50074,52710 Kč37 263,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:93,63000 Kč
Unit Price with VAT:113,29230 Kč