



744212331 | |
|---|---|
DigiKey Part Number | 732-3939-2-ND - Tape & Reel (TR) 732-3939-1-ND - Cut Tape (CT) 732-3939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744212331 |
Description | CMC 330UH 300MA 2LN 2 KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 20 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744212331 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 300mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.256" L x 0.142" W (6.50mm x 3.60mm) |
Number of Lines 2 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 2 kOhms @ 20 MHz | Package / Case Horizontal, 4 J-Lead |
Inductance @ Frequency 330 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 92,61900 Kč | 926,19 Kč |
| 50 | 83,67220 Kč | 4 183,61 Kč |
| 100 | 80,68990 Kč | 8 068,99 Kč |
| 500 | 74,70440 Kč | 37 352,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,28293 Kč | 65 282,93 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |





