380 µH Unshielded Toroidal Inductor 6.2 A 70mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
380 µH Unshielded Toroidal Inductor 6.2 A 70mOhm Max Radial, Vertical (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744156

DigiKey Part Number
732-2286-ND
Manufacturer
Manufacturer Product Number
744156
Description
FIXED IND 380UH 6.2A 70 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
380 µH Unshielded Toroidal Inductor 6.2 A 70mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
744156 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.732" Dia x 0.610" W (44.00mm x 15.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,24000 Kč161,24 Kč
10154,25400 Kč1 542,54 Kč
50144,32300 Kč7 216,15 Kč
100134,37690 Kč13 437,69 Kč
500124,41224 Kč62 206,12 Kč
1 000114,44717 Kč114 447,17 Kč
Unit Price without VAT:161,24000 Kč
Unit Price with VAT:195,10040 Kč