26 µH Shielded Toroidal Inductor 10.3 A 15mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 µH Shielded Toroidal Inductor 10.3 A 15mOhm Max Radial, Vertical (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744150

DigiKey Part Number
732-14085-ND
Manufacturer
Manufacturer Product Number
744150
Description
FIXED IND 26UH 10.3A 15 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
26 µH Shielded Toroidal Inductor 10.3 A 15mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
744150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Size / Dimension
1.122" Dia x 0.571" W (28.50mm x 14.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1039,18200 Kč391,82 Kč
5034,04620 Kč1 702,31 Kč
10029,61140 Kč2 961,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč