49 µH Shielded Toroidal Inductor 5.8 A 50mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49 µH Shielded Toroidal Inductor 5.8 A 50mOhm Max Radial, Vertical (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744132

DigiKey Part Number
732-14087-ND
Manufacturer
Manufacturer Product Number
744132
Description
FIXED IND 49UH 5.8A 50 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
49 µH Shielded Toroidal Inductor 5.8 A 50mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
744132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Size / Dimension
0.827" Dia x 0.374" W (21.00mm x 9.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1044,95700 Kč449,57 Kč
5039,08560 Kč1 954,28 Kč
10033,98740 Kč3 398,74 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč