

74408942470 | |
|---|---|
DigiKey Part Number | 732-3916-2-ND - Tape & Reel (TR) 732-3916-1-ND - Cut Tape (CT) 732-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408942470 |
Description | FIXED IND 47UH 660MA 608MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 660 mA 608mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408942470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 608mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,45000 Kč | 46,45 Kč |
| 10 | 45,65900 Kč | 456,59 Kč |
| 50 | 43,95140 Kč | 2 197,57 Kč |
| 100 | 42,28490 Kč | 4 228,49 Kč |
| 250 | 38,88960 Kč | 9 722,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,42638 Kč | 15 213,19 Kč |
| Unit Price without VAT: | 46,45000 Kč |
|---|---|
| Unit Price with VAT: | 56,20450 Kč |



