



74408942330 | |
|---|---|
DigiKey Part Number | 732-3915-2-ND - Tape & Reel (TR) 732-3915-1-ND - Cut Tape (CT) 732-3915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408942330 |
Description | FIXED IND 33UH 750MA 500 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 750 mA 500mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408942330 Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 500mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 45,71500 Kč | 457,15 Kč |
| 50 | 44,00520 Kč | 2 200,26 Kč |
| 100 | 42,33670 Kč | 4 233,67 Kč |
| 250 | 38,93720 Kč | 9 734,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,15626 Kč | 16 078,13 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |



