



744062470 | |
|---|---|
DigiKey Part Number | 732-3684-2-ND - Tape & Reel (TR) 732-3684-1-ND - Cut Tape (CT) 732-3684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062470 |
Description | FIXED IND 47UH 730MA 280 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 730 mA 280mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062470 Models |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 280mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2727 (6868 Metric) |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6028-470Y | Bourns Inc. | 1 | 118-SRR6028-470YCT-ND | 14,28000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 50 | 32,40000 Kč | 1 620,00 Kč |
| 100 | 29,83820 Kč | 2 983,82 Kč |
| 250 | 28,13732 Kč | 7 034,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,41548 Kč | 13 207,74 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


