
SRR6028-470Y | |
|---|---|
DigiKey Part Number | 118-SRR6028-470YTR-ND - Tape & Reel (TR) 118-SRR6028-470YCT-ND - Cut Tape (CT) 118-SRR6028-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-470Y |
Description | FIXED IND 47UH 920MA 235 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 920 mA 235mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-470Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 235mOhm Max |
Series | Q @ Freq 10 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0601.473NL | Pulse Electronics | 2 029 | 553-3647-ND | 30,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 9,61920 Kč | 961,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,38996 Kč | 4 194,98 Kč |
| 1 000 | 7,91079 Kč | 7 910,79 Kč |
| 1 500 | 7,64355 Kč | 11 465,33 Kč |
| 2 500 | 7,32007 Kč | 18 300,17 Kč |
| 3 500 | 7,11460 Kč | 24 901,10 Kč |
| 5 000 | 6,90326 Kč | 34 516,30 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

