



74406043101 | |
|---|---|
DigiKey Part Number | 732-10820-2-ND - Tape & Reel (TR) 732-10820-1-ND - Cut Tape (CT) 732-10820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406043101 |
Description | FIXED IND 100UH 620MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 620 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406043101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4828 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 50 | 18,10020 Kč | 905,01 Kč |
| 100 | 13,75370 Kč | 1 375,37 Kč |
| 1 000 | 11,96886 Kč | 11 968,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,12726 Kč | 22 254,52 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



