6.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 45mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 45mOhm Max 2323 (5858 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744053006

DigiKey Part Number
732-1041-2-ND - Tape & Reel (TR)
732-1041-1-ND - Cut Tape (CT)
732-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053006
Description
FIXED IND 6.2UH 2.2A 45 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 45mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1031,09800 Kč310,98 Kč
5029,52320 Kč1 476,16 Kč
10027,21340 Kč2 721,34 Kč
20025,65955 Kč5 131,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40019,13023 Kč7 652,09 Kč
80016,99343 Kč13 594,74 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč