



LTC3646IMSE-1#PBF | |
|---|---|
DigiKey Part Number | LTC3646IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3646IMSE-1#PBF |
Description | IC REG BUCK ADJ 1A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3646IMSE-1#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3646EMSE-1#PBF | Analog Devices Inc. | 102 | LTC3646EMSE-1#PBF-ND | 194,86000 Kč | Parametric Equivalent |
| LTC3646HMSE-1#PBF | Analog Devices Inc. | 239 | LTC3646HMSE-1#PBF-ND | 228,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 166,19900 Kč | 1 661,99 Kč |
| 37 | 150,31162 Kč | 5 561,53 Kč |
| 111 | 140,80198 Kč | 15 629,02 Kč |
| 259 | 135,22954 Kč | 35 024,45 Kč |
| 518 | 131,56180 Kč | 68 149,01 Kč |
| 1 036 | 128,54263 Kč | 133 170,16 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |










