



744052680 | |
|---|---|
DigiKey Part Number | 732-3669-2-ND - Tape & Reel (TR) 732-3669-1-ND - Cut Tape (CT) 732-3669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744052680 |
Description | FIXED IND 68UH 640MA 850 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 640 mA 850mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744052680 Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 850mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5018-680Y | Bourns Inc. | 1 099 | 118-SRR5018-680YCT-ND | 13,76000 Kč | Direct |
| PG0087.683NL | Pulse Electronics | 175 | 553-3092-ND | 17,64486 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 30,88700 Kč | 308,87 Kč |
| 50 | 29,32280 Kč | 1 466,14 Kč |
| 100 | 25,56880 Kč | 2 556,88 Kč |
| 250 | 22,69080 Kč | 5 672,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,31632 Kč | 8 658,16 Kč |
| 1 000 | 15,83037 Kč | 15 830,37 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |


