
SRR5018-680Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-680YTR-ND - Tape & Reel (TR) 118-SRR5018-680YCT-ND - Cut Tape (CT) 118-SRR5018-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-680Y |
Description | FIXED IND 68UH 400MA 850 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 400 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-680Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Q @ Freq 9.9 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,38700 Kč | 113,87 Kč |
| 100 | 9,36830 Kč | 936,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,17160 Kč | 4 085,80 Kč |
| 1 000 | 7,70527 Kč | 7 705,27 Kč |
| 1 500 | 7,44499 Kč | 11 167,48 Kč |
| 2 500 | 7,12974 Kč | 17 824,35 Kč |
| 3 500 | 6,92963 Kč | 24 253,71 Kč |
| 5 000 | 6,72377 Kč | 33 618,85 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

