100 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.1Ohm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.1Ohm Max 2323 (5858 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744052101

DigiKey Part Number
732-4090-2-ND - Tape & Reel (TR)
732-4090-1-ND - Cut Tape (CT)
732-4090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744052101
Description
FIXED IND 100UH 350MA 1.1 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.1Ohm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744052101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,09800 Kč310,98 Kč
5029,52320 Kč1 476,16 Kč
10025,74350 Kč2 574,35 Kč
25022,84584 Kč5 711,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,61816 Kč8 809,08 Kč
1 00016,10631 Kč16 106,31 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč