
EVB_RT6208GE | |
|---|---|
DigiKey Part Number | EVB_RT6208GE-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6208GE |
Description | EVAL BOARD FOR RT6208 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT6208 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V or 5V | |
Current - Output | 100mA | |
Voltage - Input | 4.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RT6208 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 962,75800 Kč | 4 813,79 Kč |
| Unit Price without VAT: | 962,75800 Kč |
|---|---|
| Unit Price with VAT: | 1 164,93718 Kč |



