6.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm Max 2323 (5858 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744052006

DigiKey Part Number
732-1032-2-ND - Tape & Reel (TR)
732-1032-1-ND - Cut Tape (CT)
732-1032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744052006
Description
FIXED IND 6.2UH 1.45A 80 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744052006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,09800 Kč310,98 Kč
5029,52320 Kč1 476,16 Kč
10025,74350 Kč2 574,35 Kč
25022,84584 Kč5 711,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,61816 Kč8 809,08 Kč
1 00016,10631 Kč16 106,31 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč