
TPS64200DBVT | |
|---|---|
DigiKey Part Number | 296-15704-2-ND - Tape & Reel (TR) 296-15704-1-ND - Cut Tape (CT) 296-15704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS64200DBVT |
Description | IC REG CTRLR BUCK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS64200DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 100 | 23,70460 Kč | 2 370,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,32424 Kč | 5 581,06 Kč |
| 500 | 21,49230 Kč | 10 746,15 Kč |
| 750 | 21,07583 Kč | 15 806,87 Kč |
| 1 250 | 20,61433 Kč | 25 767,91 Kč |
| 1 750 | 20,34454 Kč | 35 602,94 Kč |
| 2 500 | 20,08509 Kč | 50 212,73 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



