Similar




74405020015 | |
|---|---|
DigiKey Part Number | 732-10769-2-ND - Tape & Reel (TR) 732-10769-1-ND - Cut Tape (CT) 732-10769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405020015 |
Description | FIXED IND 1.5UH 1.4A 132 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.4 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405020015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 74MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 50 | 11,67480 Kč | 583,74 Kč |
| 100 | 8,88220 Kč | 888,22 Kč |
| 1 000 | 7,72726 Kč | 7 727,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,47529 Kč | 14 950,58 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




