
BD83070GWL-E2 | |
|---|---|
DigiKey Part Number | BD83070GWL-E2TR-ND - Tape & Reel (TR) BD83070GWL-E2CT-ND - Cut Tape (CT) BD83070GWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83070GWL-E2 |
Description | IC REG BK BST 2.5/3.3V UCSP50L1C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 2.5V, 3.3V 1 Output 1A 12-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BD83070GWL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP50L1C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 23,16480 Kč | 579,12 Kč |
| 100 | 20,59900 Kč | 2 059,90 Kč |
| 250 | 19,37276 Kč | 4 843,19 Kč |
| 500 | 18,63362 Kč | 9 316,81 Kč |
| 1 000 | 18,50512 Kč | 18 505,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,27407 Kč | 51 822,21 Kč |
| 6 000 | 16,90644 Kč | 101 438,64 Kč |
| 9 000 | 16,72234 Kč | 150 501,06 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |




