820 µH Unshielded Drum Core, Wirewound Inductor 85 mA 20Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Unshielded Drum Core, Wirewound Inductor 85 mA 20Ohm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744045821

DigiKey Part Number
732-3079-2-ND - Tape & Reel (TR)
732-3079-1-ND - Cut Tape (CT)
732-3079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744045821
Description
FIXED IND 820UH 85MA 20 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 85 mA 20Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744045821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
20Ohm Max
Series
Q @ Freq
50 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
2MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current - Saturation (Isat)
150mA
Height - Seated (Max)
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1017,59600 Kč175,96 Kč
5016,29440 Kč814,72 Kč
10014,99260 Kč1 499,26 Kč
25013,69068 Kč3 422,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,42292 Kč5 711,46 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč