



744045220 | |
|---|---|
DigiKey Part Number | 732-3074-2-ND - Tape & Reel (TR) 732-3074-1-ND - Cut Tape (CT) 732-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045220 |
Description | FIXED IND 22UH 630MA 700 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 630 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045220 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Q @ Freq 50 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current - Saturation (Isat) 1A | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 17,47700 Kč | 174,77 Kč |
| 50 | 16,18380 Kč | 809,19 Kč |
| 100 | 14,89080 Kč | 1 489,08 Kč |
| 250 | 13,59780 Kč | 3 399,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,77812 Kč | 5 389,06 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |



