



744043220 | |
|---|---|
DigiKey Part Number | 732-1107-2-ND - Tape & Reel (TR) 732-1107-1-ND - Cut Tape (CT) 732-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744043220 |
Description | FIXED IND 22UH 925MA 185MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 925 mA 185mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744043220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 31,17500 Kč | 311,75 Kč |
| 50 | 29,59640 Kč | 1 479,82 Kč |
| 100 | 25,80730 Kč | 2 580,73 Kč |
| 250 | 22,90240 Kč | 5 725,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,55794 Kč | 8 278,97 Kč |
| 1 000 | 15,13706 Kč | 15 137,06 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |








