



7440430027 | |
|---|---|
DigiKey Part Number | 732-1096-2-ND - Tape & Reel (TR) 732-1096-1-ND - Cut Tape (CT) 732-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440430027 |
Description | FIXED IND 2.7UH 2.35A 30 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.35 A 30mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440430027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 50 | 29,52320 Kč | 1 476,16 Kč |
| 100 | 27,21340 Kč | 2 721,34 Kč |
| 250 | 25,65956 Kč | 6 414,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,12132 Kč | 11 560,66 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |







