



7440430018 | |
|---|---|
DigiKey Part Number | 732-1094-2-ND - Tape & Reel (TR) 732-1094-1-ND - Cut Tape (CT) 732-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440430018 |
Description | FIXED IND 1.8UH 2.7A 25 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 2.7 A 25mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440430018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 31,17500 Kč | 311,75 Kč |
| 50 | 29,59640 Kč | 1 479,82 Kč |
| 100 | 27,28080 Kč | 2 728,08 Kč |
| 250 | 25,72312 Kč | 6 430,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,14436 Kč | 12 072,18 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |







