744042470 | |
|---|---|
DigiKey Part Number | 732-4082-2-ND - Tape & Reel (TR) 732-4082-1-ND - Cut Tape (CT) 732-4082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744042470 |
Description | FIXED IND 47UH 620MA 600MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 620 mA 600mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744042470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 30,84900 Kč | 308,49 Kč |
| 50 | 26,99560 Kč | 1 349,78 Kč |
| 100 | 24,68360 Kč | 2 468,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,39129 Kč | 12 313,03 Kč |
| 1 600 | 13,77904 Kč | 22 046,46 Kč |
| Unit Price without VAT: | 31,87000 Kč |
|---|---|
| Unit Price with VAT: | 38,56270 Kč |


