330 µH Shielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Shielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max 1919 (4848 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744042331

DigiKey Part Number
732-4085-2-ND - Tape & Reel (TR)
732-4085-1-ND - Cut Tape (CT)
732-4085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744042331
Description
FIXED IND 330UH 150MA 4.5 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744042331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
130mA
Shielding
Shielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,09800 Kč310,98 Kč
5027,21340 Kč1 360,67 Kč
10024,88260 Kč2 488,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,54984 Kč13 239,87 Kč
1 60014,81619 Kč23 705,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč